Checking distributor stock and pricing after the page loads.
TE Connectivity 967231-2 technical specifications.
| Contact Plating | Tin |
| Insulation Diameter | 1.3mm |
| Mating Tab Width | 0.063inch |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.