TE Connectivity 967290-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Number of Positions | 18 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967290-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.