
This fully insulated splice terminal is designed for 18-22AWG wire gauges, featuring a straight, crimp termination. Constructed with a copper body and contact, both plated with tin, it offers a 600V AC voltage rating. The terminal is fully insulated with nylon heat shrink, providing a 1.4mm insulation diameter and a 3.7mm overall diameter. It is sealable and comes in bulk packaging.
Sign in to ask questions about the TE Connectivity 967398-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 967398-000 technical specifications.
| Approvals | UL |
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 0001 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 3.7mm |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Diameter | 1.4mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 31.75mm |
| Material | Nylon |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sealable | Yes (With) |
| Series | Dura-Seal |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967398-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
