
This cable mount contact is made from copper alloy with a tin plating and is designed for use with wire gauges between 13 and 15 AWG. It has an insulation diameter of 0.117inch and is not lead-free. The contact is compliant with ELV standards and is RoHS compliant. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The contact is available in a package quantity of 4000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 967543-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.117inch |
| Lead Free | Not Applicable |
| Length | 21mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967543-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.