
18-position, 2-row, straight rectangular connector for signal applications. Features a 2.54mm pitch and through-hole mounting with PCB retention and alignment. Constructed with a copper alloy contact material and a black, UL94 HB rated housing, operating between -40°C and 125°C. Termination is solder, with tab dimensions of 0.025 inches.
TE Connectivity 967618-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 39.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Number of Signal Positions | 18 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MQS |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 23.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967618-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
