
TE Connectivity 967631-1 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Depth | 17.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 13.35mm |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967631-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
