
The TE Connectivity 967633-1 is a 15-position rectangular female wire-to-wire connector with a violet housing color and PBT material. It has a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. The connector is compliant with ELV and RoHS standards and is packaged in cartons of 3000 units. It has a length of 13.35mm and a depth of 27.5mm, with a straight orientation and press-fit termination.
Sign in to ask questions about the TE Connectivity 967633-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 967633-1 technical specifications.
| Color | Violet |
| Connector System | Wire-to-Wire |
| Depth | 27.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Violet |
| Lead Free | Not Applicable |
| Length | 13.35mm |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 15 |
| Number of Rows | 15 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967633-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
