
This 18-position 2-row rectangular combination connector is manufactured by TE Connectivity and features a grey housing color. It operates within a temperature range of -40°C to 140°C and is compliant with RoHS regulations. The connector is packaged in cartons of 2500 units and is serviceable. It is not designed for radiation hardening and is not compliant with Reach SVHC regulations.
TE Connectivity 967634-1 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Receptacle |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 2500 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967634-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
