
This 21-position, 3-row rectangular female receptacle connector is designed for wire-to-wire applications and features a PBT material housing with a brown color. It is compliant with ELV and RoHS standards and has a maximum operating temperature of 140°C and a minimum operating temperature of -40°C. The connector is available in a carton packaging with 2500 units per package and is not suitable for lead-free applications.
TE Connectivity 967635-1 technical specifications.
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Receptacle |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Brown |
| Lead Free | Not Applicable |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Package Quantity | 2500 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967635-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
