TE Connectivity 967653-1 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 7.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 7.2mm |
| Lead Free | Not Applicable |
| Length | 9.3mm |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967653-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.