
Surface mount right-angle male pin connector with 4 positions and 4 signal contacts. Features copper alloy contacts with tin plating, a 2.54mm pitch, and a 0.673-inch length. Operates within a -40°C to 125°C temperature range and boasts UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for signal circuit applications.
Sign in to ask questions about the TE Connectivity 967688-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 967688-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 18.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.673inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 392 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | SMD/SMT |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 967688-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
