Automotive signal contact for cable mounting, featuring a straight orientation and female gender. Designed for wire gauges 17-20AWG, this crimp termination component is constructed from copper alloy with ferrite and copper, plated with tin. Operating within a temperature range of -40°C to 248°C, it boasts VDE and IEC approvals, is RoHS compliant, and comes packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 968052-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Ferrite, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.2mm |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 19mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro-Timer III |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 968052-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.