
TE Connectivity 968074-2 technical specifications.
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.35mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.65mm |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 18.7mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Power Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 968074-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.