
This female power contact features a gold plated finish and is designed for crimp termination on wires with a gauge range of 18-20AWG. It is part of the Micro Quadlok series and is compliant with ELV regulations. The contact is not lead free and is available in a strip packaging format with 32000 pieces per package. The contact is not sealable and is suitable for use in signal and power applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Shape | Straight |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -1.9mm |
| Lead Free | Not Applicable |
| Package Quantity | 32000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
