
32-position, 2-row straight cable mount wire housing with 2.54mm pitch. Features a PBT black body, female socket contact type, and is designed for signal applications. Operating temperature range from -40°C to 221°C, with a UL94 HB flammability rating. Accommodates wire gauges from 24AWG to 18AWG.
TE Connectivity 968265-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 16.7mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.713inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 0.551inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 968265-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.