This power connector features 16 positions in a 2-row configuration with a 5mm pitch and a length of 88mm. The connector has a black housing and is made of brass with a black color. It is preloaded and suitable for use in applications where ELV compliance is required. The connector is also RoHS compliant and can be sealed with a solder termination.
Sign in to ask questions about the TE Connectivity 968814-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 968814-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Depth | 45.5mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Length | 88mm |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 5mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 968814-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.