This female signal contact is made from copper with a tin contact plating and is designed for use in temperatures up to 140°C. It has an insulation diameter of 2.6mm and is compliant with ELV and RoHS regulations. The contact is available in quantities of 4500 and is packaged on a tape and reel. It is suitable for use with wire gauges ranging from 20AWG to 24AWG and can be terminated via crimping.
Sign in to ask questions about the TE Connectivity 969005-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 969005-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.6mm |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Timer II |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 969005-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.