
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 11-13AWG, this copper alloy contact is tin-plated and rated for operating temperatures from -40°C to 130°C. It is sealable, RoHS compliant, and VDE/IEC approved, with a mating tab width of 0.248 inches and an insulation diameter of 4.5mm. Packaged on tape and reel for efficient assembly.
TE Connectivity 969044-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 8.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 8mm |
| Insulation Diameter | 4.5mm |
| Lead Free | Not Applicable |
| Length | 20.5mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 969044-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
