TE Connectivity 969176-1 technical specifications.
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.4mm |
| Length | 0.55inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Termination | Receptacle |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Gauge | -15AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.