
Eight-position, two-row wire-to-wire connector housing featuring a straight, cable-mount orientation with a 5.08mm pitch. This male connector system accepts tab contacts with a 0.11-inch mating width and offers a 1.32-inch width and 16mm height. Operating across a -40°C to 130°C temperature range, the red housing is polarized and designed for crimp termination.
Sign in to ask questions about the TE Connectivity 969191-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 969191-3 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Male |
| Height | 16mm |
| Housing Color | Red |
| Hybrid Connector | No |
| Length | 25.1mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 5.08mm |
| Polarized | Yes |
| Row Spacing | 0.2inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.32inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 969191-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.