
This 40-position wire-to-board connector is designed for high-temperature applications, with a maximum operating temperature of 248°C and a minimum operating temperature of -40°C. It is compliant with ELV and RoHS regulations. The connector is packaged in boxes of 8000 units and features a violet color. It meets the flammability rating of UL94 HB.
TE Connectivity 969304-1 technical specifications.
| Color | Violet |
| Connector System | Wire-to-Board |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 40 |
| Package Quantity | 8000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Serviceable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.