10-position, 2-row vertical pin header with 2.5mm pitch and 2.54mm row spacing. Features male pin contacts made of bronze with tin plating and a tin mating finish, offering contact protection. Constructed with a black PBT insulation material and a black PBT housing, this connector includes mating alignment and mating connector lock features. Designed for through-hole mounting, it is RoHS compliant and supplied in a box of 2500.
TE Connectivity 969587-1 technical specifications.
| Board Standoff | No (Without) |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.067inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gasket | No (Without) |
| Insulation Color | Black |
| Insulation Material | PBT |
| Material | PBT |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 969587-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.