TE Connectivity 969785-1 technical specifications.
| Type | Conduit |
| Body Material | Copper |
| Body Plating | Tin |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 969785-1 to view detailed technical specifications.
No datasheet is available for this part.