
This 7-contact socket strip from TE Connectivity features a right-angle body orientation and is designed for through-hole mounting. The terminal pitch is 2.54mm, and the product measures 17.78mm in length, 5.06mm in depth, and 6.7mm in height. The socket strip is suitable for use in memory card sockets, specifically designed for SD and microSD applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 969875-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 17.78 |
| Product Depth (mm) | 5.06 |
| Product Height (mm) | 6.7 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 969875-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.