
26-conductor, 28AWG ribbon cable with 1.27mm pitch, featuring copper conductors and PVC insulation. Rated for 300V AC/DC, this unshielded cable operates from -20°C to 105°C and has a 2A current rating. Key electrical specifications include 105Ω impedance and 44.3pF capacitance. Available in grey on tape and reel packaging, it is RoHS compliant.
Sign in to ask questions about the TE Connectivity 971111-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 971111-3 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 44.3pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 33.02mm |
| ELV | Compliant |
| Height | 0.89mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Not Applicable |
| Length | 152.4m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 1.45ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 1.3inch |
| Wire/Cable Diameter | 33.02mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 971111-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
