TE Connectivity 971111-6 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 40.5pF |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 63.5mm |
| Impedance | 105R |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 50 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 971111-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
