This 5-position flange mount receptacle features a stainless steel body and CRIMP contacts. It is designed for panel mounting with flanges and is rated for environment sealed applications. The receptacle is available in bulk packaging and is not compliant with RoHS regulations.
TE Connectivity 983-0S10-05S7-L technical specifications.
| Body Material | Stainless Steel |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0S10-05S7-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
