
This 7-contact flange mount receptacle features a stainless steel body and shell with gold-plated contacts and a passivated finish. It has a current rating of 13A and a voltage rating of 1.5kV, with a wire gauge range of 14AWG to 18AWG. The connector meets the MIL-DTL-83723 military standard and has an IP66 rating for environmental resistance. It is terminated with a crimp connection and is available from TE Connectivity.
Sign in to ask questions about the TE Connectivity 983-0S14-07P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 983-0S14-07P6 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0S14-07P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.