Conn Circular SKT 15 POS Crimp ST Flange Mount 15 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
TE Connectivity 983-0S14-15S8 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS Version | 2011/65/EU |