61-position circular connector with male, gold-plated copper alloy contacts. Features a stainless steel shell, passivated body, and panel/flange mount. Rated for 13A current and 1.5kV voltage, operating between -65°C and 200°C. Environmentally sealed to IP66, this shielded connector accepts 14AWG to 18AWG wire and is MIL-DTL-83723 compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 983-0S24-61PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 24 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0S24-61PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.