61-position circular receptacle connector featuring female copper alloy contacts with gold plating and crimp termination. This environmentally sealed connector, rated IP66 and MIL-DTL-83723 compliant, offers a 13A current rating and 1.5kV voltage rating. Constructed with a stainless steel shell and body, it supports a wide operating temperature range from -55°C to 200°C and accommodates wire gauges from 18AWG to 14AWG. Designed for panel mounting with flanges, this connector is suitable for demanding applications.
TE Connectivity 983-0S24-61SN-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0S24-61SN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.