This is a 12-contact circular connector with a SKT contact gender and crimp termination method. It is designed for flange mount applications and has a maximum operating temperature range of -65 to 260°C. The connector has a straight body orientation and a maximum current rating of 7.5A.
TE Connectivity 983-0SE 12-12 S6 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-0SE 12-12 S6 to view detailed technical specifications.
No datasheet is available for this part.