This 15-contact crimp circular connector features a straight body orientation and a termination method of crimp. It is designed for flange mounting and has a maximum current rating of 7.5A. The operating temperature range is -65°C to 260°C.
TE Connectivity 983-0SE 14-15 S6 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-0SE 14-15 S6 to view detailed technical specifications.
No datasheet is available for this part.