This 5-position circular connector features gold contact plating and operates within a temperature range of -55°C to 260°C. It is designed for panel and flange mounting, with a stainless steel shell and crimp termination. The connector is rated for environment-sealed applications and is available in bulk packaging.
TE Connectivity 983-0SE10-05PN technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | 983 |
| Shell Material | Stainless Steel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE10-05PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.