Circular MIL Spec Connector 983 5C 5#20 Pin Recp
TE Connectivity 983-0SE10-05PN-L technical specifications.
| Contact Type | CRIMP |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Shell Material | Stainless Steel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE10-05PN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.