TE Connectivity 983-0SE10-05S7 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | 983 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE10-05S7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.