Circular connector, wall mount receptacle with 3 male crimp contacts, designed for MIL-DTL-83723 Series III applications. Features a stainless steel body with passivation, gold-plated copper alloy contacts, and a silver housing. Rated for 13A current and 1.5kV voltage, operating between -55°C and 260°C. This shielded, environment-sealed connector supports wire gauges from 18AWG to 14AWG and offers panel mounting with flanges.
TE Connectivity 983-0SE12-03P6-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 12 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE12-03P6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.