3-position circular connector featuring male, crimp-style copper alloy contacts with gold plating. This receptacle offers a stainless steel body with passivated plating, a silver housing, and a panel mount flange. Rated for 13A current and 1.5kV voltage, it operates within a wide temperature range of -85°C to 500°C. The connector is shielded, environment-sealed to IP66, and compliant with MIL-DTL-83723 standards, accommodating wire gauges from 18AWG to 14AWG.
TE Connectivity 983-0SE12-03P7-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 500°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -85°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 12 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE12-03P7-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.