12-position male circular connector, 983 Series, MIL-DTL-83723 Series III equivalent. Features a stainless steel shell and body with passivated plating. Copper alloy contacts with gold plating offer a 13A current rating and 1.5kV voltage rating. Operating temperature range from -85°C to 500°C. Crimp termination supports wire gauges from 18AWG to 14AWG. Shielded, sealable, and IP66 rated.
TE Connectivity 983-0SE14-12P7L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 500°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -85°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE14-12P7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.