
This 15-position flange mount receptacle features a stainless steel body and shell with gold-plated copper alloy contacts. It has a current rating of 13A and a voltage rating of 1.5kV. The receptacle is rated for IP66 and is compliant with the MIL-DTL-83723 military standard. It is suitable for use with wire gauges ranging from 18AWG to 14AWG. The receptacle is made from passivated stainless steel and has a gold-plated contact plating.
TE Connectivity 983-0SE14-15S7 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE14-15S7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.