
This 15-position flange mount receptacle is constructed with a stainless steel body and shell, with gold-plated copper alloy contacts. It has a maximum operating temperature of 260°C and a minimum operating temperature of -55°C. The receptacle is rated for 1.5kV and 13A, and meets the IP66 rating for environmental sealing. It is compliant with the MIL-DTL-83723 military standard and is suitable for use in high-reliability applications.
TE Connectivity 983-0SE14-15S7-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE14-15S7-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.