This TE Connectivity connector features a circular design with 15 contacts, a crimp termination method, and a straight body orientation. It is rated for operation between -65°C and 260°C and has a maximum current rating of 7.5A. The connector is designed for flange mounting and has a single port. It is suitable for applications requiring a reliable and durable connection.
Checking distributor stock and pricing after the page loads.
TE Connectivity 983-0SE14-15S8 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |