
55-position circular connector with male copper alloy contacts plated in gold. Features a stainless steel shell, passivated body, and flange mount for panel installation. Rated for 13A current and 1.5kV voltage, operating between -85°C and 500°C. Environmentally sealed to IP66, this shielded connector utilizes crimp termination for wire gauges 18-14AWG.
TE Connectivity 983-0SE22-55PN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 500°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -85°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 22 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE22-55PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.