
55-position circular receptacle connector featuring female copper alloy contacts with gold plating, rated for 13A current and 1.5kV voltage. This general-purpose connector, designed for panel mounting with flanges, boasts a stainless steel body with passivation, a shell size of 22, and a temperature range of -55°C to 260°C. It is environment-sealed to IP66 and adheres to MIL-DTL-83723 standards, accepting wire gauges from 18AWG to 14AWG for crimp termination.
Sign in to ask questions about the TE Connectivity 983-0SE22-55SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 983-0SE22-55SN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE22-55SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
