
61-position circular connector, MIL-DTL-83723 Series III equivalent, featuring male crimp contacts with gold plating on a copper alloy base. This wall-mount receptacle offers a 13A current rating and a 1.5kV voltage rating, operating within a temperature range of -55°C to 260°C. The stainless steel shell, size 24, is passivated and provides IP66 environmental sealing. Termination is via crimp for wire gauges between 18AWG and 14AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 983-0SE24-61P7L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE24-61P7L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.