
61-position circular receptacle with female copper alloy contacts featuring gold plating and CRIMP termination. This panel-mount connector, designed for MIL-DTL-83723 applications, boasts a stainless steel shell with passivated plating and a flange mount. It operates within a temperature range of -55°C to 260°C, supports a 13A current rating and 1.5kV voltage rating, and is rated IP66 for environmental sealing. Suitable for wire gauges from 18AWG to 14AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 983-0SE24-61SN-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE24-61SN-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
