This 5-pin circular connector features a flange mount design with a maximum operating temperature of 200°C. It has a maximum current rating of 5A and is suitable for use in high-temperature applications. The connector is designed for general-purpose use and is available from TE Connectivity.
TE Connectivity 983-0Y 10-05 PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 5 |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.