This TE Connectivity connector features a circular design with 6 contacts, a straight body orientation, and a flange mount termination method. It has a maximum operating temperature of 200 degrees Celsius and a maximum current rating of 5 amps. The connector is designed for use in general applications and is available in a variety of configurations.
TE Connectivity 983-0Y 10-06 P8 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.