This 24-contact circular connector features a straight body orientation and is designed for flange mount applications. It has a maximum operating temperature of 200 degrees Celsius and a maximum current rating of 5 amps. The connector is terminated using solder and has a pin contact gender.
TE Connectivity 983-0Y 16-24 P8 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 24 |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.