This TE Connectivity connector features a circular body with 55 straight contacts, suitable for flange mount applications. It has a maximum operating temperature of 200°C and a maximum current rating of 5A. The connector is designed for solder termination and has a single port.
TE Connectivity 983-0Y 22-55 PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.